Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,356 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
77,383 In Stock | 1 : ¥2.79000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Tin | 35.4µin (0.90µm) | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
33,076 In Stock | 1 : ¥18.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
915 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.112" (2.84mm) | 0.652" (16.56mm) | 0.680" (17.27mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,072 In Stock | 1 : ¥52.46000 Cut Tape (CT) 280 : ¥37.17546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.260" (6.60mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
3,140 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
363 In Stock 149 Factory | 1 : ¥24.79000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.131" (3.33mm) | 0.078" (1.98mm) | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
77 In Stock 38 Factory | 1 : ¥29.23000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥2.55000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
0 In Stock Check Lead Time | 1 : ¥36.45000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |