Headers, Male Pins

Results: 6
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
Economy PowerPico-Lock 503763Tiger Eye™ TFMTMMHTSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
2481440
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.131" (3.33mm)0.230" (5.84mm)0.303" (7.70mm)-
Contact Length - Post
0.146" (3.70mm)-
Overall Contact Length
0.567" (14.40mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.220" (5.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.94µin (0.100µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board LockSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
2.9A per Contact7.5A-Varies by Wire Gauge
Voltage Rating
150V250VAC275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5037630291
5037630291
CONN HEADER SMD R/A 2POS 1MM
Molex
33,888
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.76244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.059" (1.50mm)
Square
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
1-1318300-4, 1-1123723-4
1-1123723-4
CONN HEADER VERT 4POS 3.96MM
TE Connectivity AMP Connectors
30,527
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.567" (14.40mm)
0.118" (3.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7.5A
250VAC
TSM-104-01-x-DV
TSM-104-01-F-DV
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
232
In Stock
623
Factory
1 : ¥9.52000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TFM-120-02-x-D-LC
TFM-120-02-S-D-LC
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
751
In Stock
5,980
Factory
1 : ¥50.24000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TMMH-120-01-F-DV
TMMH-120-01-F-DV
2MM LOW PROFILE STRIPS
Samtec Inc.
366
In Stock
1 : ¥37.19000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.079" (2.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
2MM LOW PROFILE STRIPS
TMMH-107-01-F-DV
2MM LOW PROFILE STRIPS
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥16.91000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.079" (2.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.