Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,647 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
8,810 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
27,244 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - |