Headers, Male Pins

Results: 2
Series
Gecko SLM40
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)
Number of Positions
2050
Row Spacing - Mating
0.039" (1.00mm)0.049" (1.25mm)
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Push-PullScrew Lock
Contact Length - Mating
0.071" (1.80mm)-
Contact Length - Post
0.130" (3.30mm)-
Insulation Height
0.059" (1.50mm)0.209" (5.30mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
8.00µin (0.203µm)Flash
Contact Finish - Post
-Gold
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyamide (PA6T), Nylon 6T, Glass Filled
Features
Board Guide, Pick and PlaceMating Flange, Mounting Flange, Pick and Place, Polarizing Key
Operating Temperature
-65°C ~ 150°C-40°C ~ 105°C
Insulation Color
BlackGreen
Current Rating (Amps)
1A2A
Voltage Rating
450V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G125-MH15005M4P
G125-MH15005M4P
CONN HDR 1.25MM R/A 50POS
Harwin Inc.
300
In Stock
1 : ¥315.67000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
50
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Screw Lock
-
0.130" (3.30mm)
-
0.209" (5.30mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
M40-3201045R
M40-3201045R
CONN HEADER SMD 20POS 1MM
Harwin Inc.
742
In Stock
1 : ¥25.45000
Cut Tape (CT)
800 : ¥15.75708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
20
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.071" (1.80mm)
-
-
0.059" (1.50mm)
Square
Gold
Flash
-
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Board Guide, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.