Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Würth Elektronik
Series
Archer M50WR-PHD
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
310
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.118" (3.00mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.039" (1.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)-
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA6T), Nylon 6TThermoplastic
Current Rating (Amps)
1A3A
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
123,554
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
ArcherM50_10-pos_unshrouded
M50-3600542
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
16,996
In Stock
1 : ¥12.07000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.