Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)Assmann WSW ComponentsHirose Electric Co LtdJST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
-AMPMODU MTEDF11Mini-Fit Jr 5566Quickie™XH
Packaging
BulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)-
Number of Positions
24810
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.224" (5.70mm)0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.124" (3.15mm)0.130" (3.30mm)0.134" (3.40mm)0.138" (3.50mm)
Overall Contact Length
0.299" (7.60mm)0.545" (13.84mm)-
Insulation Height
0.260" (6.60mm)0.276" (7.00mm)0.352" (8.95mm)0.362" (9.20mm)0.504" (12.80mm)0.535" (13.60mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)35.4µin (0.90µm)39.4µin (1.00µm)100.0µin (2.54µm)-Flash
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass FilledThermoplasticThermoplastic, Glass Filled
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C-
Insulation Color
BlackBlueGrayNatural
Current Rating (Amps)
2A3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
251,273
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
39-28-1023, 39-28-8020
0039288020
CONN HEADER VERT 2POS
Molex
58,210
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
AWHW10A-0202-T
AWHW 10A-0202-T
CONN HEADER R/A 10POS 2.54MM
Assmann WSW Components
2,075
In Stock
1 : ¥4.68000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
103639
5-103639-3
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
5,767
In Stock
1 : ¥8.95000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
90
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
75867-101(LF)
75867-101LF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
19
In Stock
1 : ¥11.17000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.362" (9.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.