Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.MolexSullins Connector Solutions
Series
MicroClasp 55932SBH11XH
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
2410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.144" (3.66mm)-
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)0.134" (3.40mm)
Overall Contact Length
0.360" (9.15mm)-
Insulation Height
0.276" (7.00mm)0.358" (9.10mm)0.384" (9.75mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
-Brass
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Features
-Board GuideKeying Slot
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
794,667
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
41,196
In Stock
1 : ¥3.53000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
0559320410
0559320410
CONN HEADER VERT 4POS 2MM
Molex
29,759
In Stock
1 : ¥4.35000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
0.360" (9.15mm)
0.384" (9.75mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.