Headers, Male Pins

Results: 2
Manufacturer
METZ CONNECT USA Inc.On Shore Technology Inc.
Series
-302
Packaging
BagBulk
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.118" (3.00mm)-
Contact Length - Post
0.110" (2.79mm)0.122" (3.10mm)
Overall Contact Length
0.287" (7.30mm)-
Insulation Height
0.059" (1.50mm)0.358" (9.10mm)
Contact Finish - Post
-Gold
Contact Material
BrassCopper Zinc
Insulation Material
Polyester, Glass FilledPolyethylene
Features
-Keying Slot
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
42,236
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
PR20B05VBDN
PR20B05VBDN
PIN HEADER, THR, DUAL ROW, 1.27
METZ CONNECT USA Inc.
6,049
In Stock
1 : ¥3.53000
Bag
-
Bag
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.110" (2.79mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-40°C ~ 105°C
-
-
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.