9-146256-0-25

DigiKey Part Number
A34269-25-ND
Manufacturer
Manufacturer Product Number
9-146256-0-25
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.75000¥38.75
10¥33.93100¥339.31
100¥30.37790¥3,037.79
500¥28.24600¥14,123.00
1,000¥25.22594¥25,225.94
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 657
Unit Price: ¥104.51000
CONN HEADER VERT 2POS
In-Stock: 12169
Unit Price: ¥1.97000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 9527
Unit Price: ¥3.61000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2693
Unit Price: ¥5.25000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 966
Unit Price: ¥6.73000