Headers, Male Pins

Results: 4
Manufacturer
MolexSamtec Inc.
Series
Micro-Fit+ 206832Mini Mate® IPL1TSW
Packaging
BulkTrayTube
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2121416
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.215" (5.46mm)0.230" (5.84mm)-
Contact Length - Post
0.100" (2.54mm)0.120" (3.05mm)0.125" (3.18mm)
Overall Contact Length
0.430" (10.92mm)-
Insulation Height
0.100" (2.54mm)0.320" (8.13mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBT)
Features
-Board Guide, Glow Wire Compliant
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600VAC/DC675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-106-01-x-D-K
IPL1-106-01-L-D-K
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
5,081
In Stock
29,243
Factory
1 : ¥21.43000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-107-01-x-D-K
IPL1-107-01-L-D-K
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
2,257
In Stock
638
Factory
1 : ¥22.00000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
2068320802
2068321602
VERT HDR ASSY 2X8 15AU
Molex
625
In Stock
1 : ¥22.66000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
16
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
TSW Series
TSW-102-07-S-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
5,774
In Stock
5,757
Factory
Value Added Item
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.