Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,676 In Stock | 1 : ¥4.60000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
27,064 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | 0.470" (11.94mm) | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
3,342 In Stock | 1 : ¥9.44000 Tube | - | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | - | 2A | 150V |