Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,732 In Stock | 1 : ¥42.69000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.094" (27.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
854 In Stock | 1 : ¥49.34000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - |