Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
KK254, 42375Tiger Eye™ T2M
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
330
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.117" (2.97mm)0.120" (3.05mm)
Overall Contact Length
0.302" (7.67mm)0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)0.228" (5.80mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)
Contact Material
-Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass Filled
Features
-Mating Flange
Operating Temperature
-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3.8A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK42375 Series Gold 3 Pins
0022284035
CONN HEADER VERT 3POS 2.54MM
Molex
42,080
In Stock
1 : ¥1.81000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.120" (3.05mm)
0.505" (12.83mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
T2M-115-01-L-D-TH-DS
T2M-115-01-L-D-TH-DS
CONN HEADER VERT 30POS 2MM
Samtec Inc.
130
In Stock
1 : ¥70.85000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
30
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.117" (2.97mm)
0.302" (7.67mm)
0.228" (5.80mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Mating Flange
-55°C ~ 125°C
-
-
Black
3.8A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.