Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Samtec Inc.
Series
Datamate J-TekMini Mate® IPL1
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
820
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Turn Lock
Contact Length - Mating
0.215" (5.46mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)
Insulation Height
0.218" (5.55mm)0.320" (8.13mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Keying Slot, Mating Flange
Insulation Color
BlackNatural
Current Rating (Amps)
2.2A-
Voltage Rating
120V675VAC, 954VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-110-01-x-D-K
IPL1-110-01-L-D-K
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
2,216
In Stock
14,478
Factory
1 : ¥23.81000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
M80-5L10842MC
M80-5L10842MC
CONN HEADER R/A 8POS 2MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥65.19000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Turn Lock
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.