Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.JST Sales America Inc.Molex
Series
GHM20Micro-Fit 3.0 43650
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
24
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.118" (3.00mm)-
Insulation Height
0.100" (2.54mm)0.167" (4.25mm)0.172" (4.37mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A3A per Contact-
Voltage Rating
50V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500213
0436500213
CONN HEADER SMD R/A 2POS 3MM
Molex
9,381
In Stock
1 : ¥20.20000
Cut Tape (CT)
320 : ¥14.20425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.172" (4.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-
-
UL94 V-0
Black
-
-
M20-9xx0445 RA
M20-9960445
CONN HEADER R/A 4POS 2.54MM
Harwin Inc.
11,528
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.71575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.