Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.Würth Elektronik
Series
FTSHSherlock 35362WR-PHD
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
4810
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.145" (3.70mm)0.150" (3.81mm)
Contact Length - Post
0.091" (2.30mm)0.130" (3.30mm)-
Overall Contact Length
0.299" (7.60mm)-
Insulation Height
0.059" (1.50mm)0.099" (2.51mm)0.335" (8.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA6T), Nylon 6T
Features
-Keying Shroud
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A3.4A per Contact-
Voltage Rating
50V125V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
35362-0410, 35362-0450
0353620450
CONN HEADER VERT 4POS 2MM
Molex
35,738
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
FTSH-105-01-F-DV-K
FTSH-105-01-F-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
29,558
In Stock
29,641
Factory
1 : ¥19.05000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
62200821121
62200821121
CONN HEADER VERT 8POS 1.27MM
Würth Elektronik
864
In Stock
1 : ¥10.02000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.091" (2.30mm)
0.299" (7.60mm)
0.059" (1.50mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
1A
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.