Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.Samtec Inc.
Series
Datamate J-TekDatamate L-TekFlex Stack, TST
Packaging
TrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
81060
Number of Rows
23
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch LockPush-PullThreaded
Contact Length - Mating
0.250" (6.35mm)-
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)0.130" (3.30mm)
Insulation Height
0.219" (5.56mm)0.240" (6.10mm)0.365" (9.27mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)
Contact Finish - Post
-GoldTin
Insulation Material
Polybutylene Terephthalate (PBT), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
-Keying SlotMating Flange, Mounting Flange, Mounting Hardware
Current Rating (Amps)
2.2A per Contact3.4A per Contact
Voltage Rating
120V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TST-105-0x-G-D-RA
TST-105-04-G-D-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
1,201
In Stock
576
Factory
1 : ¥33.99000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.250" (6.35mm)
0.130" (3.30mm)
-
0.365" (9.27mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
M80 8 Pos Latch
M80-8530842
CONN HEADER VERT 8POS 2MM
Harwin Inc.
2,119
In Stock
1 : ¥38.09000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
800V
M83-LMT1M2N60-0000-000
M83-LMT1M2N60-0000-000
CONN HEADER VERT 60POS 2MM
Harwin Inc.
51
In Stock
1 : ¥197.69000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
60
3
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.126" (3.20mm)
-
0.240" (6.10mm)
Circular
Gold
29.5µin (0.75µm)
-
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
120V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.