Headers, Male Pins

Results: 3
Series
C-Grid SL 87898Micro-Fit 3.0 43045MicroClasp 55959
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions
28
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)0.197" (5.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.126" (3.20mm)-
Insulation Height
0.098" (2.50mm)0.290" (7.37mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
BrassBrass AlloyCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
878980204
0878980204
CONN HEADER SMD 2POS 2.54MM
Molex
23,748
In Stock
1 : ¥5.83000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
0430450210
0430450210
CONN HEADER SMD R/A 2POS
Molex
2,116
In Stock
1 : ¥21.51000
Cut Tape (CT)
200 : ¥15.06785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
0559590830
0559590830
CONN HEADER R/A 8POS 2MM
Molex
44,469
In Stock
1 : ¥5.25000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.461" (11.70mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.