Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,178 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.30091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.087" (2.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Swing Lock | - | - | - | 0.086" (2.18mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Red | - | - | |||
15,189 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥3.08617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | - | - | - | - | 0.114" (2.90mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 50V | |||
30,157 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,000 : ¥4.87037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | - | - | - | - | 0.169" (4.30mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Pick and Place, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Ivory | 1A | 50V |