Headers, Male Pins

Results: 2
Manufacturer
3MJST Sales America Inc.
Series
2500ZH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)
Number of Positions
320
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.243" (6.17mm)-
Contact Length - Post
0.112" (2.84mm)-
Insulation Height
0.197" (5.00mm)0.338" (8.59mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying SlotSolder Retention
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A1.75A
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2500 Series RA 20 Pos
N2520-5002-RB
CONN HEADER R/A 20POS 2.54MM
3M
1,561
In Stock
1 : ¥26.35000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
B3B-ZR-SM4-TF(LF)(SN)
B3B-ZR-SM4-TF
CONN HEADER SMD 3POS 1.5MM
JST Sales America Inc.
26,004
In Stock
1 : ¥5.34000
Cut Tape (CT)
1,000 : ¥2.75849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.