Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.Sullins Connector Solutions
Series
-PicoBlade 53398TSW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
2510
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.230" (5.84mm)-
Contact Length - Post
0.091" (2.30mm)0.100" (2.54mm)-
Overall Contact Length
0.248" (6.30mm)0.430" (10.92mm)-
Insulation Height
0.039" (1.00mm)0.100" (2.54mm)0.185" (4.70mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)39.4µin (1.00µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)
Features
-Solder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
-BlackNatural
Current Rating (Amps)
1A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB052VWVN-RC
GRPB052VWVN-RC
CONN HEADER VERT 10POS 1.27MM
Sullins Connector Solutions
70,474
In Stock
1 : ¥5.99000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
05339805xx
0533980571
CONN HEADER SMD 5POS 1.25MM
Molex
18,950
In Stock
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥3.98939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
TSW-102-07-G-S
TSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
22,791
In Stock
66,771
Factory
Value Added Item
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.