Headers, Male Pins

Results: 2
Manufacturer
EDAC Inc.JST Sales America Inc.
Series
140PH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
27
Contact Length - Mating
0.130" (3.30mm)-
Insulation Height
0.217" (5.51mm)0.260" (6.60mm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Voltage Rating
100V100VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-PH-SM4-TB(LF)(SN)
B2B-PH-SM4-TB
CONN HEADER SMD 2POS 2MM
JST Sales America Inc.
58,738
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.31927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
140-507-417-011
140-507-417-011
2.0MM PITCH CONNECTOR WITH 7 SUR
EDAC Inc.
0
In Stock
Check Lead Time
1,000 : ¥3.20880
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
2A
100VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.