Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,979 In Stock | 1 : ¥193.42000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
1,362 In Stock | 1 : ¥115.76000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 34 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V |