Headers, Male Pins

Results: 8
Manufacturer
Harwin Inc.JST Sales America Inc.MolexSamtec Inc.
Series
C-Grid III 90136FTSHKK254, 6373M22Mega-Fit 20024Micro-Fit 3.0 43045MicroClasp 55935PUD
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.224" (5.70mm)
Number of Positions
234682040
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.118" (3.00mm)-
Number of Positions Loaded
19All
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.138" (3.50mm)0.144" (3.66mm)0.266" (6.75mm)0.295" (7.49mm)-
Contact Length - Post
0.091" (2.30mm)0.114" (2.90mm)0.118" (3.00mm)0.125" (3.18mm)0.126" (3.20mm)0.140" (3.56mm)-
Overall Contact Length
0.287" (7.30mm)0.510" (12.95mm)0.560" (14.22mm)-
Insulation Height
0.059" (1.50mm)0.099" (2.51mm)0.264" (6.70mm)0.290" (7.37mm)0.322" (8.18mm)0.335" (8.51mm)0.429" (10.90mm)0.437" (11.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)15.0µin (0.38µm)60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
-BrassBrass AlloyCopperCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board GuideBoard Guide, Glow Wire CompliantBoard LockKeying Shroud
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
1A per Contact3A3.4A per Contact8A-Varies by Wire Gauge
Voltage Rating
250V600V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232061
0022232061
CONN HEADER VERT 6POS 2.54MM
Molex
3,780
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
10,682
In Stock
1 : ¥3.86000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
-
0.264" (6.70mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
0901361x02
0901361202
CONN HEADER VERT 2POS 2.54MM
Molex
2,526
In Stock
1 : ¥11.16000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
0.510" (12.95mm)
0.429" (10.90mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
2002411213
2002411213
CONN HEADER R/A 3POS 5.7MM
Molex
1,691
In Stock
1 : ¥18.88000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
0430450800
0430450800
CONN HEADER R/A 8POS 3MM
Molex
5,216
In Stock
1 : ¥19.21000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
FTSH-110-0x-x-007-DV-K-(P)
FTSH-110-01-F-DV-007-K
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
1,584
In Stock
2,300
Factory
1 : ¥25.20000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
19
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
M22-2510305
M22-2510305
CONN HEADER VERT 3POS 2MM
Harwin Inc.
11,921
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
s(40)b-pudss-1(lf)(sn)
S40B-PUDSS-1
CONN HEADER R/A 40POS 2MM
JST Sales America Inc.
16,487
In Stock
1 : ¥12.15000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.