Headers, Male Pins

Results: 4
Manufacturer
MolexSullins Connector Solutions
Series
-Micro-Fit 3.0 43045Mini-Fit Jr 5566Sherlock 35362
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
246
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.145" (3.70mm)0.318" (8.08mm)-
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.138" (3.50mm)
Overall Contact Length
0.537" (13.63mm)-
Insulation Height
0.098" (2.50mm)0.290" (7.37mm)0.335" (8.51mm)0.504" (12.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)35.4µin (0.90µm)39.4µin (1.00µm)-
Contact Material
BrassBrass Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact-Varies by Wire Gauge
Voltage Rating
125V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
35362-0410, 35362-0450
0353620450
CONN HEADER VERT 4POS 2MM
Molex
35,705
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
39-29-3046
0039293046
CONN HEADER VERT 4POS 4.2MM
Molex
81,323
In Stock
16,800
Factory
1 : ¥4.52000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Micro-Fit 3.0
0430450201
CONN HEADER R/A 2POS
Molex
31,442
In Stock
1 : ¥8.21000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
PREC003DFAN-RC
PREC003DFAN-RC
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
4,209
In Stock
Value Added Item
1 : ¥1.40000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.537" (13.63mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.