Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIC-Grid 71308
Packaging
BulkTube
Number of Positions
412
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.440" (11.18mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)150.0µin (3.81µm)
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-65°C ~ 105°C-
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II Breakaway Vert Gold 4 Pin
5-146280-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
23,471
In Stock
1 : ¥5.01000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
15-91-2120
0015912120
CONN HEADER SMD 12POS 2.54MM
Molex
37,954
In Stock
1 : ¥7.96000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.