Headers, Male Pins

Results: 3
Series
Mini Mate® IPL1Tiger Eye™ T2M
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
31432
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.215" (5.46mm)-
Contact Length - Post
0.120" (3.05mm)-
Insulation Height
0.228" (5.80mm)0.320" (8.13mm)
Features
-Mating Flange
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3.8A-
Voltage Rating
675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-103-01-L-S-K
IPL1-103-01-L-S-K
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
1,461
In Stock
3,969
Factory
1 : ¥19.70000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-116-02-x-D-K
IPL1-116-02-L-D-K
CONN HEADER SMD 32POS 2.54MM
Samtec Inc.
156
In Stock
1 : ¥43.10000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
T2M-107-01-L-D-SM-DS
T2M-107-01-L-D-SM-DS
CONN HEADER SMD 14POS 2MM
Samtec Inc.
133
In Stock
1 : ¥58.12000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.228" (5.80mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Mating Flange
-55°C ~ 125°C
-
-
Black
3.8A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.