Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
Flex Stack, LTMMMicroClasp 55932
Packaging
TrayTube
Number of Positions
520
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Cable/Wire
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.144" (3.66mm)
Contact Length - Post
0.117" (2.97mm)0.126" (3.20mm)
Overall Contact Length
0.360" (9.15mm)-
Insulation Height
0.190" (4.83mm)0.384" (9.75mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)-
Contact Material
-Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559320510
0559320510
CONN HEADER VERT 5POS 2MM
Molex
8,462
In Stock
1 : ¥5.99000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
0.360" (9.15mm)
0.384" (9.75mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
LTMM-110-02-F-D
LTMM-110-02-F-D
CONN HEADER VERT 20POS 2MM
Samtec Inc.
708
In Stock
1 : ¥35.14000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.117" (2.97mm)
-
0.190" (4.83mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 105°C
-
-
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.