Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
FTSHMinitek127® 1.27mm
Packaging
Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.065" (1.65mm)0.120" (3.05mm)
Insulation Height
0.099" (2.51mm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Pick and Place
Current Rating (Amps)
1A per Contact3.4A per Contact
Voltage Rating
125VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Minitek 127 20021121 Series
20021121-00018T4LF
CONN HEADER SMD 18POS 1.27MM
Amphenol ICC (FCI)
1,981
In Stock
1 : ¥12.56000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
18
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
FTSH 1xx-0x-x-DV-x
FTSH-109-03-L-DV-P-TR
CONN HEADER SMD 18POS 1.27MM
Samtec Inc.
0
In Stock
Check Lead Time
500 : ¥20.86168
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
18
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.065" (1.65mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.