Headers, Male Pins

Results: 5
Manufacturer
3MHirose Electric Co LtdSullins Connector SolutionsTE Connectivity AMP Connectors
Series
-951DF11MTA-100SignalBee™ DF51K
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
34616
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockFriction LockLatch HolderPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.173" (4.40mm)0.295" (7.49mm)-
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)0.140" (3.56mm)-
Overall Contact Length
0.299" (7.60mm)0.535" (13.59mm)-
Insulation Height
0.039" (1.00mm)0.079" (2.00mm)0.260" (6.60mm)0.305" (7.75mm)0.331" (8.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-30°C ~ 85°C
Insulation Color
-BlackNatural
Current Rating (Amps)
1A2AVaries by Wire Gauge
Voltage Rating
250V250VAC250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-6, 640454-6
640456-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
91,426
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
14,111
In Stock
1 : ¥5.75000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
10,480
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
DF51K-16DP-2DSA(800)
DF51K-16DP-2DSA(800)
CONN HDR 2MM DUAL TIN PCB 16POS
Hirose Electric Co Ltd
96
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.331" (8.40mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
951 Series
951103-7622-AR
CONN HEADER R/A 3POS 2MM
3M
648
In Stock
Value Added Item
1 : ¥3.78000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
-
0.079" (2.00mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.