Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,928 In Stock | 1 : ¥6.24000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.083" (2.11mm) | - | 0.213" (5.40mm) | Square | Gold | Flash | - | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 50VAC/DC | ||
51,908 In Stock | 1 : ¥2.54000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Detent Lock | 0.130" (3.30mm) | 0.138" (3.50mm) | - | 0.165" (4.20mm) | Square | Tin | - | Tin | Brass | - | - | - | - | UL94 V-0 | - | - | - | |||
7,415 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Detent Lock | 0.130" (3.30mm) | 0.138" (3.50mm) | - | 0.165" (4.20mm) | Square | Tin | - | Tin | Brass | - | - | - | - | UL94 V-0 | - | - | - |