Headers, Male Pins

Results: 2
Series
Mini-SPOX 5268MX150 75900
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.098" (2.50mm)0.138" (3.50mm)
Number of Positions
212
Number of Rows
12
Row Spacing - Mating
0.236" (6.00mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.138" (3.50mm)-
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)
Insulation Height
0.177" (4.50mm)0.193" (4.90mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
59.0µin (1.50µm)160.0µin (4.06µm)
Contact Material
BrassCartridge Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6, Glass Filled
Insulation Color
BlackNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-05-7025
0022057025
CONN HEADER R/A 2POS 2.5MM
Molex
172,179
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
-
0.193" (4.90mm)
Circular
Tin
160.0µin (4.06µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0759001101
0759001461
CONN HEADER R/A 12POS 3.5MM
Molex
626
In Stock
1 : ¥7.96000
Tube
Tube
Active
Header, Breakaway
Male Blade
0.138" (3.50mm)
12
2
0.236" (6.00mm)
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
-
0.120" (3.05mm)
-
0.177" (4.50mm)
Square
Tin
59.0µin (1.50µm)
Tin
Cartridge Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.