Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
AMPMODU Mod IIDubox™
Packaging
BulkTube
Number of Positions
35
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 Wall
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.197" (5.00mm)0.240" (6.10mm)
Contact Length - Post
0.130" (3.30mm)0.134" (3.40mm)
Overall Contact Length
0.411" (10.44mm)0.589" (14.96mm)
Insulation Height
0.368" (9.35mm)0.549" (13.94mm)
Contact Finish - Mating
GoldGold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
BrassCopper Alloy
Insulation Material
ThermoplasticThermoplastic, Glass Filled
Operating Temperature
-65°C ~ 105°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
103414-1, 3-102202-4, 5-103414-1, 8-102202-4
8-102202-4
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
18,705
In Stock
1 : ¥6.65000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.130" (3.30mm)
0.589" (14.96mm)
0.549" (13.94mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
76384-303LF
76384-303LF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
4,376
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
0.411" (10.44mm)
0.368" (9.35mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
76384-305lf
76384-305LF
CONN HEADER VERT 5POS 2.54MM
Amphenol ICC (FCI)
657
In Stock
1 : ¥7.31000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
0.411" (10.44mm)
0.368" (9.35mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.