Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP Connectors
Series
Flex Stack, TSTKK254, 6373Milli-Grid 87833Minitek127® 1.27mmMTA-100
Packaging
BulkTube
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
461214
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Friction LockLatch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.141" (3.60mm)0.250" (6.35mm)0.295" (7.49mm)
Contact Length - Post
0.085" (2.16mm)0.140" (3.56mm)0.230" (5.84mm)-
Overall Contact Length
0.535" (13.59mm)0.560" (14.22mm)-
Insulation Height
0.248" (6.30mm)0.305" (7.75mm)0.322" (8.18mm)0.365" (9.27mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)100.0µin (2.54µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
1A per Contact3.4A per Contact-Varies by Wire Gauge
Voltage Rating
125VAC250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
37,756
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
0878335320
0878331420
CONN HEADER R/A 14POS 2MM
Molex
12,096
In Stock
1 : ¥15.84000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Minitek 127 20021121 Series 6 Position
20021121-00006T4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
3,485
In Stock
1 : ¥5.01000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
22-23-2121
0022232121
CONN HEADER VERT 12POS 2.54MM
Molex
5,495
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
12
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
TST-107-0x-T-D-RA
TST-107-05-T-D-RA
CONN HEADER R/A 14POS 2.54MM
Samtec Inc.
1,555
In Stock
59
Factory
1 : ¥20.11000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.250" (6.35mm)
0.230" (5.84mm)
-
0.365" (9.27mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.