Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Sullins Connector SolutionsWürth Elektronik
Series
-BERGSTIK® IIWR-PHD
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Number of Positions
246
Style
Board to BoardBoard to Board or Cable
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.318" (8.08mm)
Contact Length - Post
0.095" (2.41mm)0.118" (3.00mm)0.200" (5.08mm)
Overall Contact Length
0.425" (10.80mm)-
Insulation Height
0.100" (2.54mm)0.140" (3.56mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 125°C-40°C ~ 125°C
Current Rating (Amps)
3A3A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-xxx Gold
68000-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
5,775
In Stock
1 : ¥5.99000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
61300411021
61300411021
CONN HEADER R/A 4POS 2.54MM
Würth Elektronik
7,080
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
PBC02SGBN
PBC02SGBN
CONN HEADER R/A 2POS 2.54MM
Sullins Connector Solutions
469
In Stock
Value Added Item
1 : ¥3.28000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.200" (5.08mm)
-
0.140" (3.56mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.