Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.Würth Elektronik
Series
CMC 47745FTSHWR-WTB
Packaging
BoxBulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Number of Positions
41428
Number of Rows
123
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 1 WallShrouded - 4 Wall
Mounting Type
Board Edge, Through Hole, Right AngleSurface MountThrough Hole
Fastening Type
Friction LockLatch LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.295" (7.49mm)-
Contact Length - Post
0.134" (3.40mm)-
Overall Contact Length
0.559" (14.20mm)-
Insulation Height
0.099" (2.51mm)0.453" (11.50mm)1.102" (27.99mm)
Contact Shape
-Square
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)39.4µin (1.00µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide, Board Lock, Mounting FlangeKeying Shroud
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
UL94 HBUL94 V-0
Insulation Color
BeigeBlack
Current Rating (Amps)
3A3.4A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-107-0x-x-DV-K-(P)
FTSH-107-01-L-DV-K
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
4,330
In Stock
4,420
Factory
1 : ¥35.47000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
61900411121
61900411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
2,008
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.453" (11.50mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250V
0477450100
0477450100
CONN HEADER BRD EDGE 28POS
Molex
4,187
In Stock
1 : ¥84.23000
Box
Box
Active
Header
Male Pin
-
28
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
1.102" (27.99mm)
-
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
UL94 HB
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.