Headers, Male Pins

Results: 2
Manufacturer
Mill-Max Manufacturing Corp.Molex
Series
800Micro-Fit Plus Versa
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.195" (4.95mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)
Overall Contact Length
0.438" (11.12mm)-
Insulation Height
0.110" (2.79mm)0.173" (4.40mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)
Contact Finish - Post
GoldTin
Contact Material
Brass AlloyCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT)
Features
-Board Lock, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600VAC/DC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2157602002
2157603002
MICRO-FIT PLUS SR RA HDR ASSY 30
Molex
5,683
In Stock
1 : ¥17.24000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.173" (4.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
15,931
In Stock
Value Added Item
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.195" (4.95mm)
0.118" (3.00mm)
0.438" (11.12mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.