Headers, Male Pins

Results: 2
Series
Mini-Fit Jr 5566PicoBlade 53048
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.165" (4.20mm)
Number of Positions
720
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockLocking Ramp
Contact Length - Post
0.091" (2.30mm)0.138" (3.50mm)
Insulation Height
0.138" (3.50mm)0.504" (12.80mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Lock
Operating Temperature
-40°C ~ 85°C-
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
125V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
39-28-9208
0039289208
CONN HEADER VERT 20POS 4.2MM
Molex
1,578
In Stock
1 : ¥76.35000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
20
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
53048-0710
0530480710
CONN HEADER R/A 7POS 1.25MM
Molex
32,313
In Stock
1 : ¥4.02000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.