Headers, Male Pins

Results: 5
Series
Mini Mate® IPL1Power Mate® IPBT
Packaging
BulkTube
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
4203040
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)
Style
Board to Board or CableBoard to Cable/Wire
Contact Length - Mating
0.215" (5.46mm)0.260" (6.60mm)
Contact Length - Post
0.120" (3.05mm)0.130" (3.30mm)
Overall Contact Length
0.510" (12.95mm)-
Insulation Height
0.320" (8.13mm)0.380" (9.65mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Material
Copper AlloyPhosphor Bronze
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Insulation Color
BlackNatural
Voltage Rating
400VAC, 565VDC675VAC, 954VDC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-102-01-x-D-K
IPL1-102-01-L-D-K
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,328
In Stock
11,919
Factory
1 : ¥17.82000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-110-01-x-D-K
IPL1-110-01-L-D-K
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
2,239
In Stock
13,593
Factory
1 : ¥23.81000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-115-01-x-D-K
IPL1-115-01-L-D-K
CONN HEADER VERT 30POS 2.54MM
Samtec Inc.
3,535
In Stock
794
Factory
1 : ¥28.41000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
30
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPBT-102-H1-T-D-K
IPBT-102-H1-T-D-K
CONN HEADER VERT 4POS 4.2MM
Samtec Inc.
2,368
In Stock
2,357
Factory
1 : ¥16.91000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
IPL1-120-01-x-D-K
IPL1-120-01-L-D-K
CONN HEADER VERT 40POS 2.54MM
Samtec Inc.
366
In Stock
1,177
Factory
1 : ¥36.04000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.