Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
FTSMicro-Fit 3.0 43650
Packaging
BulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.118" (3.00mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.090" (2.29mm)0.125" (3.18mm)
Overall Contact Length
0.244" (6.20mm)-
Insulation Height
0.034" (0.86mm)0.172" (4.37mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)60.0µin (1.52µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
-Board Lock
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
3.4A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43650
0436500200
CONN HEADER R/A 2POS 3MM
Molex
44,756
In Stock
1 : ¥9.61000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
FTS-102-01-L-D
FTS-101-01-L-D
CONN HEADER VERT 2POS 1.27MM
Samtec Inc.
1,575
In Stock
Value Added Item
1 : ¥3.53000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
2
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.244" (6.20mm)
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.