Headers, Male Pins

Results: 15
Manufacturer
MolexSamtec Inc.
Series
Mega-FitMega-Fit 20024Mega-Fit 200241Micro-Fit 3.0 43045Micro-Fit 3.0 43650Mini-Fit Jr 172448Mini-Fit Jr 5569Nano-Fit 105314TSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)
Number of Positions
234568101820
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.125" (3.18mm)0.127" (3.23mm)0.138" (3.50mm)0.142" (3.60mm)-
Insulation Height
0.100" (2.54mm)0.172" (4.37mm)0.247" (6.28mm)0.290" (7.37mm)0.378" (9.60mm)0.390" (9.91mm)0.437" (11.10mm)0.572" (14.53mm)0.602" (15.29mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)150.0µin (3.81µm)
Contact Finish - Post
GoldTin
Contact Material
BrassCopperPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
Board GuideBoard Guide, Board LockBoard Guide, Glow Wire CompliantBoard LockBoard Lock, Glow Wire CompliantPick and Place
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 120°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
8A26A-Varies by Wire Gauge
Voltage Rating
250V600V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1720640004
1720640004
CONN HEADER R/A 4POS 5.7MM
Molex
34,894
In Stock
1 : ¥15.27000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.572" (14.53mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
1724480008
1724480008
CONN HEADER R/A 8POS 4.2MM
Molex
6,202
In Stock
1 : ¥17.40000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1053141x08
1053141208
CONN HEADER R/A 8POS 2.5MM
Molex
10,328
In Stock
1 : ¥21.92000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
2002411224
2002411224
CONN HEADER R/A 4POS 5.7MM
Molex
1,737
In Stock
1 : ¥39.57000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
043650020x
0436500205
CONN HEADER R/A 2POS 3MM
Molex
3,959
In Stock
1 : ¥10.18000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
TSM-106-01-x-SV
TSM-106-01-F-SV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
6,067
In Stock
175
Factory
1 : ¥11.08000
Cut Tape (CT)
175 : ¥7.88143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0430450423
0430450423
CONN HEADER R/A 4POS 3MM
Molex
32,801
In Stock
1 : ¥15.11000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430450625
0430450625
CONN HEADER VERT 6POS 3MM
Molex
12,013
In Stock
1 : ¥18.72000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Board Lock
-
-
UL94 V-0
Black
8A
600V
2002411222
2002411222
CONN HEADER R/A 2POS 5.7MM
Molex
3,232
In Stock
1 : ¥26.27000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Micro-Fit 3.0 43045 Series, 6 position
0430450623
CONN HEADER R/A 6POS 3MM
Molex
3,724
In Stock
1 : ¥26.76000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
2002411123
2002411123
CONN HEADER VERT 3POS 5.7MM
Molex
1,017
In Stock
1 : ¥31.28000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
043045200
0430452022
CONN HEADER R/A 20POS 3MM
Molex
814
In Stock
1 : ¥68.06000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
1720640010
1720640010
CONN HEADER R/A 10POS 5.7MM
Molex
151
In Stock
1 : ¥71.01000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
10
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.572" (14.53mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
39-30-0180
0039300180
CONN HEADER R/A 18POS 4.2MM
Molex
566
In Stock
1 : ¥33.33000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
18
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
MEGA-FIT RA SR TH HDR 15"GOLD 5C
2002411225
MEGA-FIT RA SR TH HDR 15"GOLD 5C
Molex
0
In Stock
Check Lead Time
1,100 : ¥25.44599
Bulk
Bulk
Active
Header
Male Pin
0.224" (5.70mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Gold
150.0µin (3.81µm)
Gold
Copper
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 120°C
-
UL94 V-0
Black
26A
600VAC/DC
Showing
of 15

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.