Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
AMPMODU Mod IIEconoStik™ 10129383
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, BreakawayHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
26
Mounting Type
Surface MountThrough Hole
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.440" (11.18mm)-
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
1.00µin (0.025µm)15.0µin (0.38µm)
Contact Finish - Post
-Tin
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Pick and Place
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C
Voltage Rating
110VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10129383-906001ALF
10129383-906001ALF
CONN HEADER SMD 6POS 2.54MM
Amphenol ICC (FCI)
1,913
In Stock
1 : ¥3.28000
Cut Tape (CT)
370 : ¥1.80259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
12,169
In Stock
Value Added Item
1 : ¥1.97000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.