Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,474 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,500 : ¥2.27406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Thermoplastic | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 50V | |||
44,764 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,600 : ¥3.12439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
30,673 In Stock | 1 : ¥6.73000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A (AC/DC) | 50VAC/DC | ||
27,302 In Stock 92,400 Factory | 1 : ¥7.80000 Cut Tape (CT) 1,400 : ¥4.29854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.185" (4.70mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | - | |||
123,698 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - |