Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,883 In Stock 9,520 Factory | 1 : ¥13.63000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.172" (4.37mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
22,456 In Stock | 1 : ¥31.12000 Cut Tape (CT) 200 : ¥21.76175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
3,133 In Stock | 1 : ¥32.18000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
4,456 In Stock 4,065 Factory | 1 : ¥12.56000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |