Headers, Male Pins

Results: 11
Series
Datamate J-TekDatamate Mix-TekGecko SL
Packaging
BagStripTube
Contact Type
Male PinMale Pin, Power
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.157" (4.00mm)
Number of Positions
2688 (4 + 4 Power)1616 (12 + 4 Power)50
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Screw LockThreaded
Contact Length - Post
0.118" (3.00mm)0.128" (3.25mm)0.130" (3.30mm)0.138" (3.50mm)-
Insulation Height
0.193" (4.90mm)0.220" (5.60mm)0.236" (6.00mm)
Contact Finish Thickness - Mating
8.00µin (0.203µm)29.5µin (0.75µm)30.0µin (0.76µm)-
Contact Finish - Post
-GoldTin
Contact Material
-Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating FlangeKeying Slot, Mating Flange, Mounting Flange, Mounting HardwareMating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C
Insulation Color
BlackGreen
Current Rating (Amps)
2A2.2A2.2A per Contact40A-
Voltage Rating
120V450V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5000642
M80-5000642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
825
In Stock
1 : ¥90.80000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
Gecko SL Series
G125-MS10605M1P
CONN HEADER SMD 6POS 1.25MM
Harwin Inc.
120
In Stock
1 : ¥168.79000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Screw Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
Gecko SL Series
G125-MS15005M1P
CONN HEADER SMD 50POS 1.25MM
Harwin Inc.
145
In Stock
1 : ¥191.04000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
50
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Screw Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
119
In Stock
1 : ¥288.16000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8 (4 + 4 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
M80-5T11222M1-04-331-00-000
M80-5T11205M1-04-331-00-000
CONN HEADER VERT 16POS 2MM
Harwin Inc.
298
In Stock
1 : ¥300.48000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16 (12 + 4 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
71
In Stock
1 : ¥692.33000
Bag
Bag
Active
Header
Male Pin, Power
0.157" (4.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.236" (6.00mm)
Circular
Gold
30.0µin (0.76µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
40A
800V
M80-5001642
M80-5001642
CONN HEADER VERT 16POS 2MM
Harwin Inc.
89
In Stock
1 : ¥98.35000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
120V
0
In Stock
Check Lead Time
1 : ¥159.02000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
30.0µin (0.76µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
40A
800V
0
In Stock
Check Lead Time
1 : ¥496.04000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
30.0µin (0.76µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
40A
800V
G125-MV10605M1P
G125-MV10605M1P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥109.93000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Screw Lock
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
0
In Stock
Check Lead Time
120 : ¥325.60292
Bag
Bag
Active
Header
Male Pin, Power
0.157" (4.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
30.0µin (0.76µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
40A
800V
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.