Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥31.28000 Bulk | Bulk | Last Time Buy | Header | Male Blade | 0.400" (10.16mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥31.53000 Bulk | Bulk | Active | Header | Male Blade | 0.400" (10.16mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.846" (21.50mm) | Rectangular | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1000VAC/DC |