Headers, Male Pins

Results: 2
Series
Micro-Fit 3.0 43045Micro-Fit 3.0 43650
Number of Positions
320
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
8A-
Voltage Rating
600V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500316
0436500316
CONN HEADER VERT 3POS 3MM
Molex
1,338
In Stock
1 : ¥10.84000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
43045-2014
0430452014
CONN HEADER VERT 20POS 3MM
Molex
3,459
In Stock
1 : ¥48.52000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.