Headers, Male Pins

Results: 4
Series
AMP-LatchMR (Miniature Rectangular)
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
241040
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Fastening Type
Latch LockLatch Lock/Eject Hooks, Long
Contact Length - Mating
0.220" (5.59mm)0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)0.210" (5.33mm)
Overall Contact Length
0.684" (17.37mm)-
Insulation Height
0.531" (13.50mm)0.549" (13.94mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold-PalladiumGold or PdNi +Gold
Contact Material
-Phosphor Bronze
Insulation Material
-Polyamide (PA), Nylon
Features
-Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C
Insulation Color
BlackBlack, Red
Current Rating (Amps)
1A per Contact6A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5102321-1
5102321-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
4,790
In Stock
1 : ¥23.89000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.155" (3.94mm)
0.684" (17.37mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
(2-)640497-2, (2-)640497-4
2-640497-4
CONN HEADER VERT 2POS 4.2MM
TE Connectivity AMP Connectors
4,535
In Stock
1 : ¥37.35000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
0.220" (5.59mm)
0.210" (5.33mm)
-
0.531" (13.50mm)
Circular
Gold or PdNi +Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black, Red
6A
250VAC
5102321-9
5102321-9
CONN HEADER VERT 40POS 2.54MM
TE Connectivity AMP Connectors
320
In Stock
1 : ¥81.61000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.155" (3.94mm)
0.684" (17.37mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
640499-2, 640499-4, 2-640499-2, 2-640499-4
2-640499-4
CONN HEADER VERT 4POS 4.2MM
TE Connectivity AMP Connectors
2,374
In Stock
1 : ¥70.28000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
0.220" (5.59mm)
0.210" (5.33mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black, Red
6A
250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.