Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,947 In Stock | 1 : ¥5.83000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.120" (3.05mm) | - | 0.377" (9.57mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
167 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.365" (9.27mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
540 In Stock | 1 : ¥24.30000 Cut Tape (CT) 400 : ¥12.03928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.157" (4.00mm) | - | - | 0.307" (7.80mm) | Rectangular | Tin | 98.4µin (2.50µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 100°C | - | UL94 V-0 | Natural | 5A | 95V, 300V |