Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK®PicoBlade 53048Picoflex PF-50 90325Picoflex PF-50 90814
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
6781012
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.085" (2.15mm)0.225" (5.72mm)-
Contact Length - Post
0.091" (2.30mm)0.101" (2.57mm)0.130" (3.30mm)-
Insulation Height
0.094" (2.40mm)0.138" (3.50mm)0.161" (4.10mm)0.252" (6.40mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Palladium-NickelTin
Contact Finish Thickness - Mating
24.0µin (0.61µm)30.0µin (0.76µm)118.1µin (3.00µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Board GuideBoard Lock
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1.2A3A per ContactVaries by Wire Gauge
Voltage Rating
125V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53048-0810
0530480810
CONN HEADER R/A 8POS 1.25MM
Molex
67,275
In Stock
1 : ¥4.10000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
0903250010
0903250010
CONN HEADER VERT 10POS 1.27MM
Molex
15,564
In Stock
1 : ¥6.65000
Bulk
Bulk
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
0903250012
0903250012
CONN HEADER VERT 12POS 1.27MM
Molex
2,877
In Stock
1 : ¥7.14000
Bulk
Bulk
Active
Header
Male Blade
0.050" (1.27mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
90325-3006
0903253006
CONN HEADER VERT 6POS 1.27MM
Molex
4,190
In Stock
1 : ¥16.91000
Bulk
Bulk
Active
Header
Male Blade
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Palladium-Nickel
24.0µin (0.61µm)
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
90814-Tin
0908143906
CONN HEADER SMD 6POS 1.27MM
Molex
17,072
In Stock
1 : ¥14.20000
Cut Tape (CT)
600 : ¥10.90497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Blade
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
77315-x01-xx
77315-101-07LF
CONN HEADER R/A 7POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥2.80872
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.225" (5.72mm)
0.101" (2.57mm)
-
0.094" (2.40mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.